CD4001BMT
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
360 руб.
от 10 шт. —
300 руб.
от 25 шт. —
279 руб.
Добавить в корзину 1 шт.
на сумму 360 руб.
Посмотреть аналоги9
Описание
Integrated Circuits (ICs)\Logic - Gates and Inverters
NOR Gate IC 4 Channel 14-SOIC
Технические параметры
Base Product Number | CD4001 -> |
Current - Output High, Low | 3.4mA, 3.4mA |
Current - Quiescent (Max) | 1ВµA |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Logic Level - High | 3.5V ~ 11V |
Logic Level - Low | 1.5V ~ 4V |
Logic Type | NOR Gate |
Manufacturer Product Page | http://www.ti.com/general/docs/suppproductinfo.tsp |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Surface Mount |
Number of Circuits | 4 |
Number of Inputs | 2 |
Operating Temperature | -55В°C ~ 125В°C |
Package | Tape & Reel (TR)Cut Tape (CT)Digi-ReelВ® |
Package / Case | 14-SOIC (0.154"", 3.90mm Width) |
REACH Status | REACH Unaffected |
RoHS Status | ROHS3 Compliant |
Series | 4000B -> |
Supplier Device Package | 14-SOIC |
Voltage - Supply | 3V ~ 18V |
Brand: | Texas Instruments |
Factory Pack Quantity: Factory Pack Quantity: | 250 |
Function: | NOR |
High Level Output Current: | -6.8 mA |
Input Type: | CMOS |
Logic Family: | CD4000 |
Logic Function: | NOR |
Logic Type: | 2-INPUT NOR |
Low Level Output Current: | 6.8 mA |
Manufacturer: | Texas Instruments |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Style: | SMD/SMT |
Number of Bits: | 4 bit |
Number of Gates: | 4 Gate |
Number of Input Lines: | 8 Input |
Number of Output Lines: | 4 Output |
Operating Supply Current: | 15 uA |
Operating Supply Voltage: | 10 V |
Operating Temperature Range: | -55 C to+125 C |
Output Type: | CMOS |
Package / Case: | SOIC-14 |
Product Category: | Logic Gates |
Product Type: | Logic Gates |
Product: | Single-Function Gate |
Propagation Delay Time: | 60 ns |
Quiescent Current: | 20 nA |
Series: | CD4001B |
Subcategory: | Logic ICs |
Supply Voltage - Max: | 18 V |
Supply Voltage - Min: | 3 V |
Вес, г | 0.13 |
Дополнительная информация
Калькуляторы группы «Логические - Вентили и Инверторы»
Типы корпусов импортных микросхем