MBC401-1048
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт., срок 6-7 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
61 360 руб.
Добавить в корзину 1 шт.
на сумму 61 360 руб.
Альтернативные предложения1
Описание
Power\Power Supplies
MBC401 400W AC-DC Medical Power SuppliesBel Power Solutions MBC401 Series Medical AC-DC Power Supplies provide up to 400W of regulated output power. The units have a wide input voltage range of 90V AC to 264V AC in single outputs of 12V DC, 24V DC, 36V DC, or 48V DC. The series is available in five different low-profile packages, open frame, U-chassis, perforated cover, vented cover, and enclosed. The power supplies comply with the latest international safety standards for medical equipment and offer 2xMoPP means of patient protection. Bel Power Solutions MBC401 Series 400W AC-DC Medical Power Supplies are suitable for BF rated applied parts and displays the CE-Mark for the European low voltage directive (LVD).
Технические параметры
Approvals | CB, CE, CSA, IEC, UL |
Efficiency | 94% |
Factory Pack Quantity | 20 |
Industry | Medical |
Input Frequency | 47 Hz to 440 Hz |
Input Voltage | 90 VAC to 264 VAC, 170 VDC to 270 VDC |
Load Regulation | Regulated |
Maximum Operating Temperature | +50 C |
Minimum Operating Temperature | -20 C |
Mounting Style | Chassis |
Number of Outputs | 1 Output |
Open Frame-Enclosed | Open Frame |
Output Current-Channel 1 | 8.3 A |
Output Power | 400 W |
Output Voltage-Channel 1 | 48 VDC |
Product | Switching Supplies |
Selling Alternatives | MEPG500-1048 |
Type | AC-DC Converter |
Approvals: | CB, CE, CSA, IEC, UL |
Brand: | Bel Power Solutions |
Efficiency: | 94% |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Industry: | Medical |
Input Frequency: | 47 Hz to 440 Hz |
Input Voltage: | 90 VAC to 264 VAC, 170 VDC to 270 VDC |
Load Regulation: | Regulated |
Manufacturer: | Bel Power Solutions |
Maximum Operating Temperature: | +50 C |
Minimum Operating Temperature: | -20 C |
Mounting Style: | Chassis |
Number of Outputs: | 1 Output |
Open Frame/Enclosed: | Open Frame |
Output Current-Channel 1: | 8.3 A |
Output Power: | 400 W |
Output Voltage-Channel 1: | 48 VDC |
Product Category: | Switching Power Supplies |
Product Type: | Switching Power Supplies |
Product: | Switching Supplies |
Subcategory: | AC-DC Power Supply |
Type: | AC-DC Converter |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.