CHB150W12-72S24N
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
40 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
43 550 руб.
от 5 шт. —
40 230 руб.
от 10 шт. —
39 910 руб.
от 25 шт. —
37 326.70 руб.
Добавить в корзину 1 шт.
на сумму 43 550 руб.
Номенклатурный номер: 8006857626
Бренд: Cincon Electronics Co. LTD
Описание
12: 1 Input Range Railway DC-DC Converters
Cincon 12: 1 Input Range Railway DC-DC Converters cover an input voltage range of 14V to 160V and offer up to 91% efficiency. These DC-DC converters feature a remote on/off function as well as overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon 12: 1 Input Range Railway DC-DC Converters also offer regulated outputs and fixed switching frequency. The modules operate in a -40°C to +100°C temperature range.
Cincon 12: 1 Input Range Railway DC-DC Converters cover an input voltage range of 14V to 160V and offer up to 91% efficiency. These DC-DC converters feature a remote on/off function as well as overtemperature, overvoltage/overcurrent, and continuous short-circuit protection. Cincon 12: 1 Input Range Railway DC-DC Converters also offer regulated outputs and fixed switching frequency. The modules operate in a -40°C to +100°C temperature range.
Технические параметры
Brand: | Cincon |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Industry: | Industrial |
Input Voltage, Max: | 160 V |
Input Voltage, Min: | 14 V |
Isolation Voltage: | 3 kV |
Manufacturer: | Cincon |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Mounting Style: | Through Hole |
Number of Outputs: | 1 Output |
Output Current-Channel 1: | 6.25 A |
Output Power: | 150 W |
Output Voltage-Channel 1: | 24 V |
Output Voltage-Channel 3: | 24 V |
Output Voltage-Channel 4: | 48 V |
Product Category: | Isolated DC/DC Converters-Through Hole |
Product Type: | Isolated DC-DC Converters |
Product: | Isolated |
Series: | CHB150W12 |
Subcategory: | DC-DC Converter |
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.