09380363101

09380363101
Изображения служат только для ознакомления,
см. техническую документацию
250 шт., срок 6-8 недель
15 470 руб.
от 10 шт.12 870 руб.
от 100 шт.10 520 руб.
Добавить в корзину 1 шт. на сумму 15 470 руб.
Альтернативные предложения1
Номенклатурный номер: 8006870075
Бренд: Harting

Описание

Han-Modular® Inserts & Contacts
HARTING Han-Modular® product line features a range of modular inserts that enable the simple assembly of custom-designed connectors. Multiple termination styles, including IDC, screw, and crimp, are available. The HARTING Han-Modular guards are available in multi-color options for quick and easy visual identification of the connection. This helps to reduce the risk of mismating in the field.

Технические параметры

Brand: HARTING
Contact Gender: Socket(Female)
Current Rating: 10 A, 40 A
Factory Pack Quantity: Factory Pack Quantity: 10
Flammability Rating: UL 94V-0
For Use With: Size 16B Housings
Housing / Hood Size: 16B
Housing Color: Gray
Housing Gender: Female
Housing Material: Polycarbonate(PC)
Insert / Contact Gender: Female
Manufacturer: HARTING
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Panel Mount
Number of Positions: 36 Position+PE
Number of Rows: 3 Row
Product Category: Heavy Duty Power Connectors
Product Type: Heavy Duty Power Connectors
Product: Inserts
Series: Han K
Subcategory: Power Connectors
Termination Style: Crimp
Tradename: Han
Voltage Rating: 830 V, 250 V
Wire Gauge Max: 10 AWG, 12 AWG, 14 AWG
Wire Gauge Min: 16 AWG, 26 AWG, 26 AWG

Техническая документация

Datasheet
pdf, 503 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.