19390100426
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
8 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
26 420 руб.
Добавить в корзину 1 шт.
на сумму 26 420 руб.
Альтернативные предложения2
Описание
Han® HP Screw Down Hoods & Housings
HARTING Han® HP Screw Down Hoods and Housings offer an IP66, 68, and 69K ratings, a compact design, and screw down hood/housing for industrial environments. The HP series' compact design accommodates applications with space limitations. These hoods and housings feature EMC characteristics that provide electromagnetic interference protection. HARTING Han HP Screw Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications.
HARTING Han® HP Screw Down Hoods and Housings offer an IP66, 68, and 69K ratings, a compact design, and screw down hood/housing for industrial environments. The HP series' compact design accommodates applications with space limitations. These hoods and housings feature EMC characteristics that provide electromagnetic interference protection. HARTING Han HP Screw Down Hoods and Housings are ideal for automation, machinery, transportation, and robotic applications.
Технические параметры
Brand: | HARTING |
Cable Entry Angle: | Top |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
For Use With: | Size 10B Inserts |
Housing / Hood Size: | 10B |
Housing Color: | Gray |
Housing Material: | Aluminum |
IP Rating: | IP66, IP68, IP69 |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -40 C |
Part # Aliases: | 19390100426 |
Product Category: | Heavy Duty Power Connectors |
Product Type: | Heavy Duty Power Connectors |
Product: | Hood |
Subcategory: | Power Connectors |
Thread Size: | M25 |
Техническая документация
Datasheet
pdf, 527 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.