VIT028H6U1000C000

VIT028H6U1000C000
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 449 400 руб.
Добавить в корзину 1 шт. на сумму 1 449 400 руб.
Номенклатурный номер: 8006880282
Бренд: Vicor

Описание

VITA 62 3U & 6U Power Supplies
The VITA 62 converters are MIL-COTS power supplies that are designed for 3U and 6U Open VPX systems. These environmentally robust, conduction-cooled devices operate from a nominal 28V or 270V DC input range, with standard Vita 62 output voltages ranging from 3.3V to 12V. 3U models offer up to 600W of power, while the 6U models up to a 1000W rating. With the different output voltages and power levels, these modules meet specific user specifications. This family of products has been fully tested to meet MIL-461F and MIL-704F. In addition, the 28V input version also meets MIL-1275E.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 18 V
Input Voltage: 18 V to 50 V
Isolation Voltage: 500 V
Manufacturer: Vicor
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 6 Output
Output Current-Channel 1: 40 A
Output Current-Channel 2: 30 A
Output Current-Channel 3: 20 A
Output Current-Channel 4: 1 A
Output Power: 1 kW
Output Voltage-Channel 1: 12 V
Output Voltage-Channel 2: 5 V
Output Voltage-Channel 3: 3.3 V
Output Voltage-Channel 4: 12 V
Packaging: Bulk
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
Series: VITA 62
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 3340 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.