0216.125MXEP

0216.125MXEP
Изображения служат только для ознакомления,
см. техническую документацию
1000 шт., срок 7-9 недель
850 руб.
от 10 шт.710 руб.
от 100 шт.453 руб.
от 1000 шт.287.95 руб.
Добавить в корзину 1 шт. на сумму 850 руб.
Альтернативные предложения2
Номенклатурный номер: 8006883963
Бренд: Littelfuse

Описание

Heat Pumps
Littelfuse provides a broad portfolio of components for heat pumps, including fuses, TVS diodes, gate drivers, and more. The heat pump market is growing quickly, driven by government initiatives to reduce greenhouse gas emissions and rising energy costs. With inverter-driven motors improving system efficiencies, heat pumps can now be used in a wide range of climates. Learn how Littelfuse technologies make heat pumps safer, more reliable, and more energy efficient. Heat pumps can be used in a wide range of climates due to the inverter-driven motors improving system efficiencies. These components are suitable for various applications such as energy management, security systems, HVAC systems, smoke detectors, and IoT-controlled appliances. Littelfuse offers protect, control, and sense technologies to improve buildings' reliability, safety, and energy efficiency.

Технические параметры

Body Style: Cylindrical Leaded
Brand: Littelfuse
Current Rating: 125 mA
Diameter: 5.6 mm
Factory Pack Quantity: Factory Pack Quantity: 1000
Fuse Size / Group: 5 mm x 20 mm
Fuse Type: Fast Blow
Indicator Style: Without Indicator
Interrupt Rating: 1.5 kA at 250 VAC
Manufacturer: Littelfuse
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -55 C
Mounting Style: Board Mount
Packaging: Bulk
Product Category: Cartridge Fuses
Product Type: Axial Lead and Cartridge Fuse
Product: Ceramic Fuse
Resistance: 5.7 mOhms
Series: 216
Subcategory: Fuses
Termination Style: Axial
Voltage Rating AC: 250 VAC

Техническая документация

Datasheet
pdf, 969 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.