TL5101/P, Electronic Battery 1/2AA .95Ah AXIAL
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
143 шт., срок 7-9 недель
1 710 руб.
от 25 шт. —
1 260 руб.
от 50 шт. —
1 110 руб.
от 100 шт. —
976.98 руб.
Добавить в корзину 1 шт.
на сумму 1 710 руб.
Альтернативные предложения1
Описание
Power\Batteries\Electronic Battery
Lithium Thionyl Chloride BatteriesTadiran Lithium Thionyl Chloride Batteries are designed to provide high performance power in less space. These lithium thionyl chloride (Li/SOCl 2 ) cells feature greater energy density, up to 710Wh/Kg and 1420Wh/I. Tadiran Li/SOCl 2 have an open circuit voltage of 3.67V, an operating voltage of up to 3.6V, and -55°C to +125°C operating temperature range.
Технические параметры
Application: | UL Component Recognition |
Battery Chemistry: | Lithium Thionyl Chloride(LiSOCl2) |
Battery Size: | 1/2AA |
Brand: | Tadiran Batteries |
Capacity: | 950 mAh |
Factory Pack Quantity: Factory Pack Quantity: | 300 |
Manufacturer: | Tadiran Batteries |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -55 C |
Output Voltage: | 3.6 V |
Packaging: | Tray |
Product Category: | Electronic Battery |
Product Type: | Electronic Battery |
Rechargeable/Non-Rechargeable: | Non-Rechargeable |
Shipping Restrictions: | Available in USA only. |
Subcategory: | Battery |
Termination Style: | Axial Leads |
Battery Cell Size | 1/2AA |
Battery Chemistry | Lithium Thionyl Chloride |
Capacity | 950mAh |
Discharge Rate | 500ВµA |
ECCN | EAR99 |
HTSUS | 8506.50.0000 |
Moisture Sensitivity Level (MSL) | Not Applicable |
Package | Bulk |
RoHS Status | Not applicable |
Series | TL5101 -> |
Shipping Info | Due to restrictions, only ground shipment is allow |
Size / Dimension | 0.57"" Dia x 0.99"" H (14.5mm x 25.2mm) |
Storage/Refrigeration Temperature | 86В°F (30В°C) or Below |
Termination Style | Axial Leaded |
Voltage - Rated | 3.6V |
Weight | 9.2 g |
Вес, г | 9.2 |
Техническая документация
Datasheet
pdf, 124 КБ
Datasheet TL-5101/P
pdf, 137 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.