09062152856
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
59 шт., срок 7-9 недель
4 130 руб.
от 10 шт. —
3 440 руб.
от 25 шт. —
3 100 руб.
от 50 шт. —
2 762.33 руб.
Добавить в корзину 1 шт.
на сумму 4 130 руб.
Описание
DIN 41612 Connectors
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
HARTING DIN 41612 connector family comprises the industry's widest range of DIN 41612 signal, power, mixed, 64 VME 64x, and DIN 41612 shell housings and accessories. HARTING DIN 41612 connectors can be custom-loaded to suit any application.
Технические параметры
Brand: | HARTING |
Contact Material: | Copper Alloy |
Contact Plating: | Silver |
Current Rating: | 15 A |
Factory Pack Quantity: Factory Pack Quantity: | 20 |
Housing Color: | Light Gray |
Housing Material: | Thermoplastic(TP) |
Insulation Resistance: | 1 TOhms |
Manufacturer: | HARTING |
Maximum Operating Temperature: | +125 C |
Minimum Operating Temperature: | -55 C |
Mounting Angle: | Straight |
Mounting Style: | Mounting Flange |
Number of Positions: | 15 Position |
Number of Rows: | 2 Row |
Packaging: | Tray |
Part # Aliases: | 9062152856 |
Pitch: | 7.62 mm, 10.16 mm |
Product Category: | DIN 41612 Connectors |
Product Type: | DIN 41612 Connectors |
Product: | Connectors |
Rows Loaded: | 2 |
Series: | DIN-Power H15 |
Subcategory: | Backplane Connectors |
Tail Length: | 3.6 mm |
Termination Style: | Press Fit |
Type: | Type H |
Техническая документация
Чертеж
pdf, 497 КБ
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.