DCM3414V50M26C2T01

DCM3414V50M26C2T01
Изображения служат только для ознакомления,
см. техническую документацию
94 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
178 500 руб.
от 10 шт.141 800 руб.
Добавить в корзину 1 шт. на сумму 178 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8006888802
Бренд: Vicor

Описание

DCM™ DC-DC Converters in VIA Package
Vicor DCM™ DC-DC Converters in a VIA Package provide the leading power density and thermal and electrical performance of DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. The series includes nominal 300V DC input models (180 or 200 to 420V IN range) at output voltages of 12, 24, and 48V and at power levels up to 600W. It also includes nominal 28V DC input models (16 to 50V IN range) at output voltages of 12 and 24V and at power levels up to 320W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.
Learn More

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 16 V
Input Voltage: 16 V to 50 V
Isolation Voltage: 1.5 kV
Manufacturer: Vicor
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 13.33 A
Output Power: 320 W
Output Voltage-Channel 1: 24 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: DCM3414x50M26C2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1958 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.