TC649BEOA
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
510 руб.
от 25 шт. —
380 руб.
от 100 шт. —
353 руб.
Добавить в корзину 1 шт.
на сумму 510 руб.
Описание
PWM Fan Speed Controller
Технические параметры
Automotive | No |
Control Method | PWM |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Maximum Operating Supply Current (mA) | 0.4 |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Maximum Storage Temperature (°C) | 150 |
Minimum Operating Supply Voltage (V) | 3 |
Minimum Operating Temperature (°C) | -40 |
Minimum Storage Temperature (°C) | -65 |
Mounting | Surface Mount |
Number of Supported Fans | 1 |
Over Temperature Alert | No |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
PPAP | No |
Standard Package Name | SOP |
Supplier Package | SOIC N |
System Shutdown | Yes |
Brand: | Microchip Technology |
Factory Pack Quantity: Factory Pack Quantity: | 100 |
Manufacturer: | Microchip |
Maximum Operating Temperature: | +85 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Operating Supply Current: | 200 uA |
Operating Supply Voltage: | 3 V to 5.5 V |
Output Current: | 5 mA |
Package / Case: | SOIC-8 |
Packaging: | Tube |
Product Category: | Motor/Motion/Ignition Controllers & Drivers |
Product Type: | Motor/Motion/Ignition Controllers & Drivers |
Product: | Fan/Motor Controllers/Drivers |
Series: | TC649B |
Subcategory: | PMIC-Power Management ICs |
Type: | Fan Controller |