DCM3414V50M13C2T01

DCM3414V50M13C2T01
Изображения служат только для ознакомления,
см. техническую документацию
32 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
178 700 руб.
от 10 шт.141 900 руб.
Добавить в корзину 1 шт. на сумму 178 700 руб.
Номенклатурный номер: 8006898730
Бренд: Vicor

Описание

DCM™ DC-DC Converters in VIA Package
Vicor DCM™ DC-DC Converters in a VIA Package provide leading power density and thermal and electrical performance using DCM technology in a rugged, chassis-mountable package. The VIA packaging technology offers enhanced versatility in converter mounting and cooling. The VIA package simplifies mounting to a chassis or other external heat sinking device and provides improved thermal performance. These Vicor DC-DC converters feature efficiencies up to 93%. This series includes nominal input voltage families of 28V DC (16 to 50V IN range), 48V DC (36 to 75V IN range), 270V DC (160 to 420V IN range), and 300V DC (180 or 200 to 420V IN range), with output voltages ranging from 5 to 48V DC and at power levels up to 600W. DCM DC-DC Converters in a VIA Package are ideally suited for use in a broad range of industrial, process control, automotive, heavy equipment, communications, and defense/aerospace applications.

Технические параметры

Brand: Vicor
Factory Pack Quantity: Factory Pack Quantity: 1
Industry: Industrial
Input Voltage, Max: 50 V
Input Voltage, Min: 16 V
Input Voltage: 16 V to 50 V
Isolation Voltage: 1.5 kV
Manufacturer: Vicor
Maximum Operating Temperature: +100 C
Minimum Operating Temperature: -40 C
Mounting Style: Chassis
Number of Outputs: 1 Output
Output Current-Channel 1: 26.67 A
Output Power: 320 W
Output Voltage-Channel 1: 12 V
Product Category: Isolated DC/DC Converters-Chassis Mount
Product Type: Isolated DC-DC Converters
Product: Isolated
REACH - SVHC: Details
Series: DCM3414x50M13C2
Subcategory: DC-DC Converter

Техническая документация

Datasheet
pdf, 1962 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.