MRF300AN-50MHZ

MRF300AN-50MHZ
Изображения служат только для ознакомления,
см. техническую документацию
113 700 руб.
Добавить в корзину 1 шт. на сумму 113 700 руб.
Номенклатурный номер: 8006904981
Бренд: NXP Semiconductor

Описание

MRF300 Reference Circuits NXP MRF300 Reference Circuits support the MRF300AN RF power LDMOS transistors by sharing the same PCB layout. These reference circuits enable RF designers to generate power amplifiers for frequencies of up to 250MHz. The MRF300AN LDMOS transistor operates at 360W CW power (26.1dB gain) when the reference circuit board frequency is 27MHz. This transistor operates at 345W CW power (27.3dB gain) when the board frequency is 40.68MHz.

Технические параметры

Brand: NXP Semiconductors
Dimensions: 5.1 cm x 7.6 cm
Factory Pack Quantity: 1
Frequency: 50 MHz
Manufacturer: NXP
Operating Supply Voltage: 50 V
Part # Aliases: 935392038598
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Reference Design Boards
Protocol - Sub GHz: Sub GHz
Subcategory: Development Tools
Tool Is For Evaluation Of: MRF300AN
Type: RF Transistor

Техническая документация

Datasheet
pdf, 1288 КБ