MRJ5484MF
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 890 руб.
от 10 шт. —
3 240 руб.
от 25 шт. —
2 910 руб.
от 50 шт. —
2 792.35 руб.
Добавить в корзину 1 шт.
на сумму 3 890 руб.
Описание
MRJR Ruggedized RJ Receptacle Connectors
Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.
Amphenol MRJR Ruggedized RJ Receptacle Connectors feature die-cast housings and IP67 sealing for Harsh environment applications. These connectors provide reliable performance in extreme conditions for demanding applications and mate with standard RJ plugs where Ethernet/IP protocol is used. The MRJR connectors protect against shock, vibration, and impact preventing distortion. A wide variety of mounting and termination options are available operating in a temperature range of -55°C to +105°C.
Технические параметры
Application: | 10/100 Base-T |
Brand: | Amphenol Commercial Products |
Color: | Black |
Configuration: | 1x1 |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Current Rating: | 1.5 A |
Factory Pack Quantity: Factory Pack Quantity: | 40 |
Flammability Rating: | UL94 V-0 |
Gender: | Jack(Female) |
IP Rating: | IP67 |
Manufacturer: | Amphenol |
Maximum Operating Temperature: | +105 C |
Minimum Operating Temperature: | -40 C |
Mounting Angle: | Vertical |
Mounting Style: | Flange Mount |
Number of Contacts: | 8 Contact |
Number of Ports: | 1 Port |
Number of Positions / Contacts per Port: | 8P8C |
Number of Positions: | 8 Position |
Packaging: | Box |
Performance Category: | Cat 5 |
Product Category: | Modular Connectors/Ethernet Connectors |
Product Type: | Modular Connectors/Ethernet Connectors |
Product: | Connectors |
Series: | MRJ |
Shielding: | Shielded |
Subcategory: | Modular Connectors/Ethernet Connectors |
Type: | Modular |
USOC Codes: | RJ45 |
No. of Positions / Loaded Contacts (per Port) | 8P8C |
Класс Защиты IP | IP67 |
Конфигурация порта | 1x1(Port) |
Линейка Продукции | MRJ Series |
Магниты | Without Magnetics |
Монтаж Разъема | Panel Mount, Through Hole Mount |
Ориентация Разъема | Vertical |
Световые трубки | Without Light Pipe |
Светодиоды | With LED |
Тип модульного разъема | RJ45 Jack |
Экранирование | Shielded |
Техническая документация
Datasheet
pdf, 93 КБ