GHA500F-24-SNF

Фото 1/2 GHA500F-24-SNF
Изображения служат только для ознакомления,
см. техническую документацию
143 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
89 130 руб.
от 5 шт.80 390 руб.
от 10 шт.77 790 руб.
от 25 шт.75 195.88 руб.
Добавить в корзину 1 шт. на сумму 89 130 руб.
Альтернативные предложения1
Номенклатурный номер: 8006932338
Бренд: Cosel

Описание

GHA Power Supplies Cosel GHA Power Supplies offer high density up to 24.1W/inch³ max. with industrial and medical approvals. The series is available in 300W or 500W, fits 1U applications, and has a standard footprint of 3" x 5". Other features include built-in power factor correction circuitry for decreased AC input capacity and built-in inrush current, overcurrent, and overvoltage protection circuits. Cosel GHA Power Supplies have safety agency approvals that include UL60950-1, C-UL, EN60950-1 ANSI/AAMI-ES60601-1/CSA60601-1, and EN60601-1 3rd.

Технические параметры

Brand: Cosel
Efficiency: 91%
Factory Pack Quantity: 1
Industry: Medical, Industrial
Input Voltage: 90 VAC to 264 VAC
Isolation Voltage: 4 kV
Load Regulation: Regulated
Manufacturer: Cosel
Mounting Style: Chassis
Number of Outputs: 1 Output
Open Frame/Enclosed: Enclosed
Output Current-Channel 1: 21 A
Output Power: 504 W
Output Voltage-Channel 1: 24 VDC
Packaging: Bulk
Product Category: Switching Power Supplies
Product Type: Switching Power Supplies
Product: Switching Supplies
Subcategory: AC-DC Power Supply
Efficiency 91%
Factory Pack Quantity 1
Industry Medical, Industrial
Input Voltage 90 VAC to 264 VAC
Isolation Voltage 4 kV
Load Regulation Regulated
Mounting Style Chassis
Number of Outputs 1 Output
Open Frame-Enclosed Enclosed
Output Current-Channel 1 21 A
Output Power 504 W
Output Voltage-Channel 1 24 VDC
Packaging Bulk
Product Switching Supplies
Series GHA

Техническая документация

Datasheet
pdf, 3061 КБ
Datasheet
pdf, 3133 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.