5700100123F

Фото 1/2 5700100123F
Изображения служат только для ознакомления,
см. техническую документацию
350 шт., срок 7-9 недель
1 020 руб.
от 25 шт.640 руб.
от 100 шт.475 руб.
Добавить в корзину 1 шт. на сумму 1 020 руб.
Альтернативные предложения2
Номенклатурный номер: 8006954905
Бренд: Dialight

Описание

Optoelectronics\LEDs - Circuit Board Indicators, Arrays, Light Bars, Bar Graphs

Технические параметры

Base Product Number 5700-1001 ->
Color Green (x 1), Red (x 1), Yellow (x 1)
Configuration 3 High
Current 25mA Green, 30mA Red, 30mA Yellow
ECCN EAR99
HTSUS 8541.40.2000
Lens Size 2.90mm Dia
Lens Style Round with Domed Top
Lens Type Diffused
Millicandela Rating 10mcd Green, 15mcd Red, 8mcd Yellow
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Mounting Type Through Hole, Right Angle
Package Bulk
REACH Status REACH Unaffected
RoHS Status ROHS3 Compliant
Viewing Angle 70В°
Voltage Rating 2.2V Green, 2V Red, 2.1V Yellow
Wavelength - Peak 565nm, 627nm, 590nm
Brand: Dialight
Configuration: 3 Single Color LEDs, Tri-Level
Factory Pack Quantity: Factory Pack Quantity: 25
If - Forward Current: 20 mA
Illumination Color: Red, Yellow, Green
LED Size: 2 mm
Lens Color/Style: Diffused
Lens Shape: Dome
Luminous Intensity: 15 mcd, 8 mcd, 10 mcd
Manufacturer: Dialight
Mounting Type: Through Hole
Orientation: Right Angle
Packaging: Bulk
Product Category: LED Circuit Board Indicators
Product Type: LED Circuit Board Indicators
Subcategory: LED Indication
Vf - Forward Voltage: 2 V, 2.1 V, 2.2 V
Viewing Angle: 70 deg
Wavelength: 625 nm, 588 nm, 568 nm

Техническая документация

Datasheet
pdf, 213 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.