3290H-1-503

3290H-1-503
Изображения служат только для ознакомления,
см. техническую документацию
11 500 руб.
от 10 шт.9 770 руб.
от 25 шт.7 480 руб.
от 50 шт.6 465.44 руб.
Добавить в корзину 1 шт. на сумму 11 500 руб.
Номенклатурный номер: 8006977202
Бренд: Bourns

Описание

Trimpot® Trimming Potentiometers Bourns Trimpot® Trimming Potentiometers offer a broad range of surface-mount and through-hole trimmers that offer high precision and reliable potentiometers for any circuitry needs. Bourn's variable resistor is built with three terminals; two are connected to the resistive element, while the third terminal is connected to an adjustable wiper. Various configurations are available to provide the designer freedom in selecting the ideal trimmer for their specific application needs. Bourns Trimpot Trimming Potentiometers are designed to endure the rigorous conditions of manufacturing environments. This rugged design is achieved by offering sealed terminals that are manufactured to withstand high soldering temperatures and thermal shock from typical board washing, helping to prevent moisture ingress.

Технические параметры

Adjustment: Side Slot
Brand: Bourns
Element Type: Wirewound
Factory Pack Quantity: 50
Manufacturer: Bourns
Maximum Operating Temperature: +150 C
Minimum Operating Temperature: -65 C
Mounting Style: PCB Mount
Number of Turns: 25
Orientation: Vertical Adjustment
Packaging: Tube
Power Rating: 1 W
Product Category: Trimmer Resistors-Through Hole
Product Type: Trimmer Resistors
Product: Multiturn
Resistance: 50 kOhms
Subcategory: Potentiometers, Trimmers & Rheostats
Taper: Linear
Temperature Coefficient: 50 PPM/C
Termination Style: PC Pin
Tolerance: 5%
Type: Trimmers

Техническая документация

Datasheet
pdf, 297 КБ