7038-0338

7038-0338
Изображения служат только для ознакомления,
см. техническую документацию
66 470 руб.
от 10 шт.57 350 руб.
Добавить в корзину 1 шт. на сумму 66 470 руб.
Номенклатурный номер: 8007018698
Бренд: Amphenol

Описание

VITA 67.3 Coaxial/RF Connector Solutions

Amphenol / SV Microwave VITA 67.3 Coaxial/RF Connector Solutions offers a unique connection retention mechanism that eases installation/removal and floating SMPM coaxial contacts which ensure excellent RF performance in any mating condition. The VITA 67.3 components are designed for side-by-side implementation with VITA 46 hardware and can be cabled to.086" and smaller coaxial cable types. Other features include high reliability, density, and ruggedness.

Технические параметры

Brand: Amphenol/SV Microwave
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Polarity: Normal
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Polarity: Normal
Factory Pack Quantity: Factory Pack Quantity: 10
Frequency Range: 100 GHz
Impedance: 50 Ohms
Jacket Color: Blue
Manufacturer: Amphenol
Maximum Frequency: 18 GHz
Packaging: Bulk
Polarity: Normal
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 82 КБ