LCMXO2-1200HC-4TG100I
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 шт. со склада г.Москва, срок 6-9 дней
5 910 руб.
от 2 шт. —
5 650 руб.
Добавить в корзину 1 шт.
на сумму 5 910 руб.
Альтернативные предложения2
Номенклатурный номер: 8007021062
Бренд: Lattice Semiconductor
Описание
Электроэлемент
PLD, 1280 LUTS, MACHXO2, 100TQFP; CPLD Type:FLASH; No. of Macrocells:1200; No. of I/O's:80I/O's; Logic Case Style:TQFP; No. of Pins:100Pins; Frequency:269MHz; Supply Voltage Min:2.375V; Supply Voltage Max:3.465V; Propagation Delay:7.24ns; Global Clock Setup Time:2.17ns; Operating Temperature Min:-40В°C; Operating Temperature Max:100В°C; Product Range:MachXO2 Series; RoHS Phthalates Compliant:Yes; MSL:MSL 3 - 168 hours; SVHC:No SVHC (27-Jun-2018); Operating Temperature Range:-40В°C to +100В°C; Supply Voltage Range:2.375V to 3.465V
Технические параметры
# I/Os (Max) | 80 |
Family Name | MachXO2 |
In System Programmable | Yes |
Memory Type | Flash |
Mounting | Surface Mount |
Operating Supply Voltage (Max) | 3.465(V) |
Operating Supply Voltage (Min) | 2.375(V) |
Operating Supply Voltage (Typ) | 2.5/3.3(V) |
Operating Temp Range | -40C to 100C |
Operating Temperature (Max) | 100C |
Operating Temperature (Min) | -40C |
Operating Temperature Classification | Industrial |
Package Type | TQFP |
Packaging | Tray |
Pin Count | 100 |
Programmable | Yes |
Propagation Delay Time | 8.03(ns) |
Rad Hardened | No |
RAM Bits | 65536(b) |
In System Programmability | In System |
Maximum Operating Supply Voltage | 3.465 V |
Maximum Operating Temperature | +125 °C |
Minimum Operating Supply Voltage | 2.375 V |
Minimum Operating Temperature | -40 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 1280 |
Number of User I/Os | 79 |
Propagation Delay | 7.24ns |
Width | 14mm |
Brand: | Lattice |
Distributed RAM: | 10 kbit |
Embedded Block RAM - EBR: | 64 kbit |
Factory Pack Quantity: Factory Pack Quantity: | 90 |
Manufacturer: | Lattice |
Maximum Operating Frequency: | 269 MHz |
Maximum Operating Temperature: | +100 C |
Minimum Operating Temperature: | -40 C |
Moisture Sensitive: | Yes |
Mounting Style: | SMD/SMT |
Number of I/Os: | 79 I/O |
Number of Logic Array Blocks - LABs: | 160 LAB |
Number of Logic Elements: | 1280 LE |
Operating Supply Current: | 3.49 mA |
Operating Supply Voltage: | 2.5 V/3.3 V |
Package / Case: | TQFP-100 |
Packaging: | Tray |
Product Category: | FPGA-Field Programmable Gate Array |
Product Type: | FPGA-Field Programmable Gate Array |
Series: | LCMXO2 |
Subcategory: | Programmable Logic ICs |
Supply Voltage - Max: | 3.6 V |
Supply Voltage - Min: | 2.375 V |
Total Memory: | 138 kbit |
Tradename: | MachXO2 |
Вес, г | 6 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.