ATTINY44V-10SSUR

ATTINY44V-10SSUR
Изображения служат только для ознакомления,
см. техническую документацию
710 руб.
от 25 шт.580 руб.
от 100 шт.470 руб.
Добавить в корзину 1 шт. на сумму 710 руб.
Номенклатурный номер: 8007043071

Описание

MCU 8-bit AVR RISC 4KB Flash 2.5V/3.3V/5V 14-Pin SOIC W T/R

Технические параметры

ADC Channels 8
ADC Resolution (bit) 10
Analog Comparators 1
Automotive No
CAN 0
Core Architecture AVR
Device Core AVR
ECCN (US) EAR99
Ethernet 0
EU RoHS Compliant
Family Name ATtiny
I2C 0
I2S 0
Instruction Set Architecture RISC
Interface Type SPI
Lead Shape Gull-wing
Maximum Clock Rate (MHz) 10
Maximum CPU Frequency (MHz) 10
Maximum Operating Supply Voltage (V) 5.5
Maximum Operating Temperature (°C) 85
Minimum Operating Supply Voltage (V) 1.8
Minimum Operating Temperature (°C) -40
Mounting Surface Mount
No. of Timers 2
Number of ADCs Single
Number of I/Os 12
Packaging Tape and Reel
Part Status Active
PCB changed 14
Pin Count 14
PPAP No
Program Memory Size 4KB
Program Memory Type Flash
Programmability Yes
PWM 2
RAM Size 256B
SPI 1
Standard Package Name SO
Supplier Package SOIC W
Supplier Temperature Grade Industrial
Typical Operating Supply Voltage (V) 5|2.5|3.3
UART 0
USART 0
USB 0
Watchdog 1

Техническая документация

Datasheet
pdf, 7579 КБ