USB-1902, Datalogging & Acquisition 16-CH 16-Bit 250kS/s MULTI-FUNCT USB DAQ

USB-1902, Datalogging & Acquisition 16-CH 16-Bit 250kS/s MULTI-FUNCT USB DAQ
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
286 600 руб.
Добавить в корзину 1 шт. на сумму 286 600 руб.
Номенклатурный номер: 8007046787
Артикул: USB-1902
Бренд: ADLINK

Описание

Test & Measurement\Datalogging & Acquisition
USB Data Acquisition DAQ Modules & Tools

ADLINK Technology USB Data Acquisition (DAQ) Modules and tools provide ease of connectivity with plug-and-play hardware and software, cost-effective solutions with convenience and accuracy. These modules and tools include the USB-2405 dynamic Signal acquisition USB module, USB-7230/7250 isolated USB I/O modules. These modules also include USB-1210 DAQ module 4-CH, USB-2401 universal input USB DAQ module, and USB-1901/1902/1903 8/16-CH 16-bit 250kS/s multi-function USB DAQ modules.

Технические параметры

Analog / Digital: Digital
Brand: ADLINK Technology
Connection Method: Terminal
Current Rating: 400 mA
Description/Function: Voltages
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 600 kHz
Interface Type: USB
Manufacturer: ADLINK Technology
Maximum Operating Temperature: +55 C
Minimum Operating Temperature: 0 C
Number of Channels: 16 Channel
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: USB Modules
Resolution: 16 bit
Series: USB-1901/1902/1903
Subcategory: Test Equipment
Type: DAQ
Voltage Rating: 5 V
Вес, кг 1.01

Техническая документация

Datasheet
pdf, 211 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.