105-0802-001, Test Plugs & Test Jacks TIP JACK RED
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
7729 шт., срок 7-9 недель
330 руб.
от 10 шт. —
280 руб.
от 25 шт. —
270 руб.
от 50 шт. —
258.42 руб.
Добавить в корзину 1 шт.
на сумму 330 руб.
Альтернативные предложения2
Описание
Test & Measurement\Test Equipment Accessories\Test Plugs & Test Jacks
Test Plugs & JacksJohnson/Cinch Connectivity Solutions Test Plugs and Jacks are available in a wide variety of models such as Banana Jacks, Banana Plugs, Test Jacks, Tip Jacks, Tip Plugs, and Binding Posts. These highly reliable test plugs and jacks are rated for 5A to 15A of current and are available in insulated, uninsulated, rib loc, miniature, shrouded, turret, and rivet panel mount types.
Технические параметры
Brand: | Johnson/Cinch Connectivity Solutions |
Color: | Red |
Contact Material: | Phosphor Bronze |
Contact Plating: | Tin |
Current Rating: | 10 A |
Equipment Type: | Tip Jack |
Factory Pack Quantity: Factory Pack Quantity: | 500 |
Insulation Material: | Nylon(PA) |
Insulation: | Insulated |
Manufacturer: | Cinch Connectivity Solutions |
Packaging: | Bulk |
Product Category: | Test Plugs & Test Jacks |
Product Type: | Test Plugs & Test Jacks |
Product: | Tip Jacks |
Series: | 105 |
Type: | Solder Slot |
Voltage Rating: | 5.7 kV |
Body Material | Polyamide (PA66), Nylon 6/6 |
Color | Red |
Contact Finish | Tin |
Contact Material | Phosphor Bronze |
ECCN | EAR99 |
Gender | Female |
HTSUS | 8536.69.4030 |
Insulation | Mating End Insulated |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
Mounting Type | Panel Mount |
Operating Temperature | -55В°C ~ 85В°C |
Package | Bulk |
Plug/Mating Plug Diameter | Standard Tip |
RoHS Status | RoHS Compliant |
Termination | Solder Eyelet(s) |
Type | Tip Jack |
Вес, г | 2.04 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.