MS32 50006-L, Inrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER

MS32 50006-L, Inrush Current Limiters 32mm 50ohm 6A 16AWG INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
100 шт., срок 7-9 недель
1 660 руб.
от 10 шт.1 520 руб.
от 25 шт.1 440 руб.
от 50 шт.1 242.95 руб.
Добавить в корзину 1 шт. на сумму 1 660 руб.
Номенклатурный номер: 8007051188
Артикул: MS32 50006-L
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
MegaSurge™ Inrush Current Limiters

Ametherm MegaSurge™ Inrush Current Limiters are the economical and space saving solution to limit high inrush current. MegaSurge"s rugged design and high temperature construction allows safe operation at high continuous currents. The Megasure™ Inrush Current Limiters are able to withstand up to 50 amperes of steady state current and 75 to 900 joules of input energy. Applications include plasma cutting tools, motor drives, MRI machines, audio amplifiers, toroidal transformers, and battery chargers.

Технические параметры

Brand: Ametherm
Current Rating: 6 A
Diameter: 31 mm
Dissipation Factor DF: 75.4 mW/C
Factory Pack Quantity: Factory Pack Quantity: 50
Lead Diameter: 1.2 mm
Lead Spacing: 7.8 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Pitch Spacing: 6.5 mm
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 50 Ohms
Series: MegaSurge
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 25%
Type: NTC Thermistor
Voltage Rating: 120 VAC, 240 VAC, 480 VAC, 680 VAC
Вес, г 20.34

Техническая документация

Datasheet
pdf, 25 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.