MCP9502PT-105E/OT, Thermostats Factory Prog Temp SW Act Hi puch-pull ou

MCP9502PT-105E/OT, Thermostats Factory Prog Temp SW Act Hi puch-pull ou
Изображения служат только для ознакомления,
см. техническую документацию
220 руб.
от 25 шт.180 руб.
от 100 шт.153 руб.
от 3000 шт.128.37 руб.
Добавить в корзину 1 шт. на сумму 220 руб.
Номенклатурный номер: 8004944608
Артикул: MCP9502PT-105E/OT

Описание

Sensors\Temperature Sensors\Thermostats
Automotive Analog Products
Designers of electronic control modules within the automobile are being challenged to deliver increased performance in a variety of systems including powertrain, chassis, comfort, driver information, entertainment, and safety. Microchip Technology's broad portfolio of low-power analog products enables the development of cost-effective solutions that address these challenges and others facing the system designer. As one of the first companies to apply Non-Volatile Memory (NVM) technology to the development process for analog products, Microchip has utilized its NVM experience to deliver innovative analog solutions with unchallenged electrical characteristics.

Технические параметры

Accuracy: +/-1 C
Brand: Microchip Technology
Factory Pack Quantity: Factory Pack Quantity: 3000
Manufacturer: Microchip
Maximum Operating Temperature: +125 C
Minimum Operating Temperature: -40 C
Product Category: Thermostats
Product Type: Thermostats
Product: Temperature Switch
Qualification: AEC-Q100
Subcategory: Sensors
Вес, г 0.15

Техническая документация

Datasheet
pdf, 251 КБ