INN3268C-H209-TL

INN3268C-H209-TL
Изображения служат только для ознакомления,
см. техническую документацию
1975 шт., срок 7-9 недель
630 руб.
от 100 шт.450 руб.
от 1000 шт.327 руб.
Добавить в корзину 1 шт. на сумму 630 руб.
Номенклатурный номер: 8007073158
Бренд: Power Integrations

Описание

InnoSwitch™3 with PowiGaN™ ICs
Power Integrations InnoSwitch™3 with PowiGaN™ ICs incorporate both primary and secondary controllers, with sensory elements and safety-rated feedback mechanism (FluxLink™) into a single IC. The InnoSwitch3-Series ICs offer ease of use in developing and manufacturing low-voltage, high-current power supplies.

Технические параметры

Brand: Power Integrations
Factory Pack Quantity: Factory Pack Quantity: 2000
Input / Supply Voltage - Max: 265 VAC
Input / Supply Voltage - Min: 85 VAC
Isolation: Isolated
Manufacturer: Power Integrations
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of Outputs: 1 Output
Operating Supply Current: 1.2 mA
Output Current: 2.96 A
Output Power: 50 W, 65 W
Output Voltage: 27 V
Package / Case: InSOP-24D
Product Category: AC/DC Converters
Product Type: AC/DC Converters
Product: AC/DC Converters
Series: InnoSwitch3-CP
Subcategory: PMIC-Power Management ICs
Switching Frequency: 132 kHz
Topology: Flyback
Tradename: PowiGaN
Type: Off Line Converter

Техническая документация

Datasheet
pdf, 3049 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.