SG120, Inrush Current Limiters 2.5OHM 3AMP

SG120, Inrush Current Limiters 2.5OHM 3AMP
Изображения служат только для ознакомления,
см. техническую документацию
159 шт., срок 7-9 недель
500 руб.
от 10 шт.430 руб.
от 100 шт.298 руб.
Добавить в корзину 1 шт. на сумму 500 руб.
Альтернативные предложения1
Номенклатурный номер: 8007080534
Артикул: SG120
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
SURGE-GARD™ NTC Inrush Current Limiters

Ametherm SURGE-GARD™ NTC Inrush Current Limiting devices are manufactured using specially formulated metal oxide ceramic materials and certified to UL 1434 for single- and three-phase input voltages to 480V AC. SURGE-GARD devices are capable of handling high steady-state currents to 36A and input energy to 250J. Available with various options in multiple leaded package styles, the components offer resistance at +25°C (R25) from 0.4Ω to 220Ω with tolerances down to ±10%, maximum operating voltage to 265V RMS, and beta from 3000°K to 3965°K.

Технические параметры

Brand: Ametherm
Current Rating: 3 A
Diameter: 0.6 in
Factory Pack Quantity: Factory Pack Quantity: 300
Lead Diameter: 0.032 in
Lead Style: Straight
Manufacturer: Ametherm
Maximum Operating Temperature: +65 C
Minimum Operating Temperature: 0 C
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 2.5 Ohms
Series: SG
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 15%
Tradename: SURGE-GARD
Type: NTC Thermistor
Current Rating 3 A
Factory Pack Quantity 300
Lead Diameter 0.032 in
Lead Spacing 0.31 in
Lead Style Straight
Maximum Operating Temperature +65 C
Minimum Operating Temperature 0 C
Mounting Style PCB Mount
Packaging Bulk
Resistance 2.5 Ohms
Series SG
Termination Style Radial
Tolerance 15%
Tradename SURGE-GARD
Type NTC Thermistor
Voltage 265 VAC
Voltage Rating 265 VAC

Техническая документация

Datasheet
pdf, 332 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.