EPM240GT100C5N, CPLD - Complex Programmable Logic Devices
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
3 830 руб.
Добавить в корзину 1 шт.
на сумму 3 830 руб.
Описание
CPLD MAXВ® II Family 192 Macro Cells 201.1MHz 0.18um Technology 1.8V 100-Pin TQFP Tray
Технические параметры
Family Name | MAX II |
In System Programmability | In System |
Individual Output Enable Control | Yes |
Maximum Operating Supply Voltage | 1.89 V |
Maximum Operating Temperature | +85 °C |
Memory Type | Flash |
Minimum Operating Supply Voltage | 1.71 V |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Number of Logic Blocks/Elements | 24 |
Number of Macro Cells | 192 |
Number of User I/Os | 80 |
Package Type | TQFP |
Pin Count | 100 |
Re-programmability Support | Yes |
Width | 14mm |
Brand | Altera Corporation |
Delay Time | 4.7 ns |
Factory Pack Quantity | 90 |
Manufacturer | Altera |
Maximum Operating Frequency | 304 MHz |
Mounting Style | SMD/SMT |
Number of I/Os | 80 |
Number of Logic Array Blocks - LABs | 24 |
Number of Logic Elements | 240 |
Number of Macrocells | 192 |
Operating Supply Current | 40 mA |
Operating Supply Voltage | 1.8 V |
Package / Case | TQFP-100 |
Packaging | Tray |
Product | MAX II |
Product Category | CPLD-Complex Programmable Logic Devices |
RoHS | Details |
Series | MAX II |
Supply Voltage - Max | 1.89 V |
Supply Voltage - Min | 1.71 V |
Total Memory | 8192 bit |
User Flash Memory - UFM | 8192 bit |
Вес, г | 5.651 |