PCIE-1810-AE, Datalogging & Acquisition 16ch, 12bit, 800kS/s PCIE Multifunction Card

PCIE-1810-AE, Datalogging & Acquisition 16ch, 12bit, 800kS/s PCIE Multifunction Card
Изображения служат только для ознакомления,
см. техническую документацию
31 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
103 200 руб.
Добавить в корзину 1 шт. на сумму 103 200 руб.
Номенклатурный номер: 8007080944
Артикул: PCIE-1810-AE
Бренд: Advantech

Описание

Test & Measurement\Datalogging & Acquisition
Data Acquisition (DAQ) & Control Solutions
Advantech Data Acquisition (DAQ) & Contol Solutions offer a wide range of I/O devices with various interfaces and functions based on PC technology. These include legacy Industry Standard Architecture (ISA) to modern USB and signal-conditioning to graphical software tools. The DAQ and control solutions come with a broad selection of form factors for all DAQ requirements. These solutions incorporate USB DAQ modules, DAQ cards, COM solutions, and DAQ gateways and computers. The DAQ and control solutions are reliable, accurate, affordable, and suitable for many industrial automation applications such as Test and Measurement (T&M). These solutions are also suitable for laboratory applications such as machine automation and production testing, monitoring, and control.

Технические параметры

Analog / Digital: Combined
Brand: Advantech
Connection Method: SCSI-II
Current Rating: 112 mA, 488 mA
Description/Function: 800 kS/s, 12 bit multifunction card
Display Type: None
Factory Pack Quantity: Factory Pack Quantity: 1
Interface Type: PCI Express
Manufacturer: Advantech
Maximum Operating Temperature: +60 C
Minimum Operating Temperature: 0 C
Number of Channels: 16 Channel
Product Category: Datalogging & Acquisition
Product Type: Dataloggers
Product: Cards
Resolution: 12 bit
Series: PCIE-1810
Subcategory: Test Equipment
Type: DAQ
Вес, г 100

Техническая документация

Datasheet
pdf, 436 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.