AFBR-S50MV68B, Distance Sensor Modules 680nm Midrange 1D TOF Sensor

AFBR-S50MV68B, Distance Sensor Modules 680nm Midrange 1D TOF Sensor
Изображения служат только для ознакомления,
см. техническую документацию
18 190 руб.
от 5 шт.16 620 руб.
от 10 шт.14 330 руб.
от 25 шт.12 501.29 руб.
Добавить в корзину 1 шт. на сумму 18 190 руб.
Номенклатурный номер: 8007081401
Артикул: AFBR-S50MV68B
Бренд: Broadcom Limited

Описание

AFBR-S50MV68B sensor has been developed with a special focus on industrial sensing applications for medium distances of typical up to 10m. The module has an integrated 680 nm laser light source and due to a 1°x 1° emission cone, it can typically use between 1 and 2 Pixels, depending on distance and remission of the measured object.

• Integrated 680 nm laser light source
• Field-of-View (FoV) of 12.4° x 6.2° with 32 pixels
• Transmitter beam of 1° x 1° to illuminate between 1 and 2 pixels
• Reference Pixel for system health monitoring
• Measurement rates of up to 3 kHz
• Typical distance range up to 10m, unambiguous range up to 100m with dual frequency mode
• Operation of up to 100k Lux ambient light
• Works well on all surface conditions
• Single voltage supply 5V, typical 33mA
• Laser Class 1 eye safe ready

Технические параметры

Тип Аксессуара Time-of-Flight Sensor Module

Техническая документация

Datasheet AFBR-S50MV68B
pdf, 1606 КБ