PMD1204PBB3-A.(2).GN, DC Fans Axial Fan, 40x40x24mm, 12VDC, 17.6CFM, 0.68"H2O, Ball, Wire, Auto Restart

PMD1204PBB3-A.(2).GN, DC Fans Axial Fan, 40x40x24mm, 12VDC, 17.6CFM, 0.68"H2O, Ball, Wire, Auto Restart
Изображения служат только для ознакомления,
см. техническую документацию
28 шт., срок 6-8 недель
5 560 руб.
от 10 шт.4 940 руб.
Добавить в корзину 1 шт. на сумму 5 560 руб.
Номенклатурный номер: 8007111639
Артикул: PMD1204PBB3-A.(2).GN
Бренд: Sunon

Описание

Thermal Management\Fans & Blowers\Fans\DC Fans
Metaverse Solutions

Sunon Metaverse offers compact thermal solutions for wearable augmented reality (AR), virtual reality (VR), and mixed reality (MR) devices that include high-airflow and lightweight thermal fan solutions. When the three types of realities are combined, an extended reality (XR) is created that makes the novel Metaverse possible. The use of XR devices with immersion technology allows users to connect to a virtual platform via game consoles and experience a new reality, one that provides innovative and interactive forms of entertainment. Metaverse users can move from one platform to another to work and communicate with others while sporting lightweight XR headsets that make the transition from reality to the virtual world seamless.

Технические параметры

Airflow: 17.6 CFM(0.5 m3/min)
Bearing Type: Ball
Brand: Sunon
Current Type: DC
Depth: 24 mm
Factory Pack Quantity: Factory Pack Quantity: 1
Features: Auto Restart
Housing Material: Polybutylene Terephthalate(PBT)
Manufacturer: Sunon
Noise: 47 dBA
Operating Supply Voltage: 12 VDC
Power Rating: 4.7 W
Pressure Type: 0.68 in H2O
Product Category: DC Fans
Product Type: DC Fans
Series: PMD
Speed: 11000 RPM
Subcategory: Fans, Blowers & Accessories
Termination Style: Wire Leads-2
Type: Axial
Вес, г 40.5

Техническая документация

Datasheet
pdf, 486 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.