2280S-60-3, Bench Top Power Supplies Programmable Single Channel DC Power Supply, 60V, 3.2A, 192W

2280S-60-3, Bench Top Power Supplies Programmable Single Channel DC Power Supply, 60V, 3.2A, 192W
Изображения служат только для ознакомления,
см. техническую документацию
677 400 руб.
Требуется заполнение декларации
Добавить в корзину 1 шт. на сумму 677 400 руб.
Номенклатурный номер: 8007121758
Артикул: 2280S-60-3
Бренд: Keithley

Описание

Power\Power Supplies\Bench Top Power Supplies
2280S Programmable DC Power Supply

Keithley 2280S Programmable DC Power Supply is a precision measurement instrument able to source stable, low noise voltages and monitor load currents over a wide dynamic range from amps to nanoamps. Two models offer output up to 32V at up to 6A (Model 2280S-32-6) and up to 60V at up to 3.2A (Model 2280S-60-3). The series features a high resolution 4.3-inch TFT display screen. Keithley 2280S Series from Keithley is ideally suited for the R&D benchtop as well as automated test system applications.

Технические параметры

Brand: Keithley Instruments, Inc.
Cable Type: North American Power Cord Included
Display Type: TFT
Factory Pack Quantity: Factory Pack Quantity: 1
Input Voltage: 100 VAC, 120 VAC, 220 VAC, 240 VAC
Manufacturer: Keithley Instruments, Inc.
Number of Outputs: 1 Output
Output Current-Channel 1: 0 A to 3.2 A
Output Power: 192 W
Output Voltage-Channel 1: 0 VDC to 60 VDC
Product Category: Bench Top Power Supplies
Product Type: Bench Top Power Supplies
Product: DC Power Supplies
Series: 2280S
Subcategory: Benchtop Power Supplies
Type: Programmable
Вес, г 0.01

Техническая документация