086-22SM+, RF Cable Assemblies HFLEX BL CA SM/SM 22" RoHS

086-22SM+, RF Cable Assemblies HFLEX BL CA SM/SM 22" RoHS
Изображения служат только для ознакомления,
см. техническую документацию
12 шт., срок 7-9 недель
8 510 руб.
от 10 шт.6 560 руб.
Добавить в корзину 1 шт. на сумму 8 510 руб.
Номенклатурный номер: 8007149548
Артикул: 086-22SM+

Описание

Wire & Cable\Cable Assemblies\RF Cable Assemblies
HandFlex® Interconnect Cables
Mini-Circuits HandFlex ® Interconnect Cables feature a 50Ω impedance rating, 2" to 2m length range, and maximum 40GHz frequency. These HandFlex cables are hand formable to almost any shape and offers straight, right-angle, and bulkhead mounting styles. Mini-Circuits HandFlex Interconnect Cables are ideal for communication receivers and transmitters, environmental and test chambers, and military and aerospace system applications.

Технические параметры

Brand: Mini-Circuits
Cable Length: 22 in
Cable Type: Coaxial
Connector A Body Style: Straight
Connector A Gender: Plug(Male)
Connector A Series: SMA
Connector B Body Style: Straight
Connector B Gender: Plug(Male)
Connector B Series: SMA
Contact Material: Brass
Contact Plating: Gold
Factory Pack Quantity: Factory Pack Quantity: 10
Impedance: 50 Ohms
Jacket Colour: Blue
Manufacturer: Mini-Circuits
Maximum Frequency: 18 GHz
Minimum Frequency: DC
Product Category: RF Cable Assemblies
Product Type: RF Cable Assemblies
Series: 086
Subcategory: Cable Assemblies

Техническая документация

Datasheet
pdf, 546 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.