AT90USB1286-MU, 8-bit Microcontrollers - MCU AVR USB 128K FLASH 16MHz Ind Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
2 850 руб.
от 10 шт. —
2 710 руб.
от 25 шт. —
2 350 руб.
от 100 шт. —
1 993.67 руб.
Добавить в корзину 1 шт.
на сумму 2 850 руб.
Описание
MCU 8-bit AVR RISC 128KB Flash 3.3V/5V 64-Pin QFN EP Tray
Технические параметры
ADC Channels | 8 |
ADC Resolution | 10bit |
ADCs | 8x10 bit |
Data Bus Width | 8Bit |
Device Core | AVR |
Family Name | AT90 |
Instruction Set Architecture | RISC |
Maximum Frequency | 20MHz |
Maximum Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Maximum Number of I2C Channels | 1 |
Maximum Number of LIN Channels | 0 |
Maximum Number of SPI Channels | 1 |
Maximum Number of UART Channels | 0 |
Maximum Number of USART Channels | 1 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Number of PWM Units | 2 |
Pin Count | 64 |
Program Memory Size | 128 kB |
Program Memory Type | Flash |
Pulse Width Modulation | 4x8 bit, 6x16 bit |
PWM Channels | 10 |
PWM Resolution | 16 bit, 8 bit |
RAM Size | 4 kB, 8 kB |
Timer Resolution | 16 bit, 8 bit |
Timers | 2x16 bit, 2x8 bit |
Typical Operating Supply Voltage | 2.7 > 5.5 V |
USB Channels | 1 x Device, 1 x OTG |
высота | 1mm |
длина | 9mm |
максимальная рабочая температура | +85 °C |
размеры | 9x9x1mm |
тип монтажа | Surface Mount |
тип упаковки | QFN |
Число таймеров | 4 |
ширина | 9mm |
ADC Resolution (bit) | 10 |
Analog Comparators | 1 |
Automotive | No |
CAN | 0 |
Core Architecture | AVR |
ECCN (US) | EAR99 |
Ethernet | 0 |
EU RoHS | Compliant |
I2C | 0 |
I2S | 0 |
Interface Type | SPI/TWI/USART/USB |
Lead Shape | No Lead |
Maximum Clock Rate (MHz) | 16 |
Maximum CPU Frequency (MHz) | 16 |
Maximum Expanded Memory Size | 64KB |
Maximum Operating Supply Voltage (V) | 5.5 |
Maximum Operating Temperature (°C) | 85 |
Minimum Operating Supply Voltage (V) | 2.7 |
Minimum Operating Temperature (°C) | -40 |
Mounting | Surface Mount |
No. of Timers | 4 |
Number of ADCs | Single |
Number of I/Os | 48 |
Packaging | Tray |
Part Status | Active |
PCB changed | 64 |
PPAP | No |
Programmability | Yes |
PWM | 4 |
SPI | 1 |
Standard Package Name | QFN |
Supplier Package | QFN EP |
Supplier Temperature Grade | Industrial |
Typical Operating Supply Voltage (V) | 3.3|5 |
UART | 0 |
USART | 1 |
USB | 1 |
Watchdog | 1 |
Вес, г | 0.2063 |