EM50DINRG53HRSX, Power Analyzers ENERGY METER 3-PHASE CLASS 05S REV.0

EM50DINRG53HRSX, Power Analyzers ENERGY METER 3-PHASE CLASS 05S REV.0
Изображения служат только для ознакомления,
см. техническую документацию
5 шт., срок 7-9 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
105 800 руб.
от 5 шт.91 450 руб.
Добавить в корзину 1 шт. на сумму 105 800 руб.
Номенклатурный номер: 8007175063
Артикул: EM50DINRG53HRSX
Бренд: Carlo Gavazzi

Описание

Test & Measurement\Analyzers\Power Analyzers
EM50 Energy Analyzer

Carlo Gavazzi EM50 Energy Analyzer is a three-phase energy analyzer for DIN-rail mounting with an LCD display. EM50 is designed for use in applications that require the consumption trend to allocate costs, measure energy efficiency improvements, or monitor load behaviors. Carlo Gavazzi EM50 Energy Analyzer is fully compatible with the Universal Windows Platform (UWP) web-based monitoring system. The analyzer is equipped with a static output (pulse transmission), a relay output (alarm or remote control function), and Modbus RTU or BACnet MS/TP port. EM50 manages direct voltage connection up to 600V L-L or by means of voltage transformers. The current measurement is carried out via 5A current transformer, 333mV or 80mA (Measurement Canada only) current sensor, or Rogowski coil.

Технические параметры

Brand: Carlo Gavazzi
Display Type: Backlit LCD
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 50 Hz/60 Hz
Manufacturer: Carlo Gavazzi
Product Category: Power Analyzers
Product Type: Analyzers
Series: EM50
Subcategory: Test Equipment
Type: Energy Analyzer
Voltage Rating: 100 VAC, 415 VAC

Техническая документация

Datasheet
pdf, 898 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.