84134340, Solid State Relays - Industrial Mount 100A/480Vac DC In RAN

84134340, Solid State Relays - Industrial Mount 100A/480Vac DC In RAN
Изображения служат только для ознакомления,
см. техническую документацию
39 130 руб.
от 10 шт.33 440 руб.
Добавить в корзину 1 шт. на сумму 39 130 руб.
Номенклатурный номер: 8007187007
Артикул: 84134340
Бренд: Crydom

Описание

Electromechanical\Industrial Automation\Industrial Relays & Accessories\Solid State Relays - Industrial Mount

Технические параметры

Brand: Crydom
Contact Form: SPST(1 Form A)
Control Voltage Range: 4 VDC to 32 VDC
Factory Pack Quantity: Factory Pack Quantity: 20
Input Current: 10 mA to 15 mA
IP Rating: IP00
Load Current Rating: 100 A
Load Voltage Rating: 48 VAC to 660 VAC
Manufacturer: Sensata
Maximum Operating Temperature: +80 C
Minimum Operating Temperature: -40 C
Mounting Style: Panel Mount
Package / Case: Hockey Puck
Part # Aliases: GN84134340
Product Category: Solid State Relays-Industrial Mount
Product Type: SSR-Solid State Relays
Product: Solid State Relays
Relay Contact Form: 1 Form A(SPST-NO)
Series: GN
Subcategory: Relays
Termination Style: Screw
Type: Indicator
Вес, г 86.5

Техническая документация

Datasheet
pdf, 7119 КБ