EA-PF3000-24, EMI Gaskets, Sheets, Absorbers & Shielding Pyramidal Foam Absorber 1GHz-18GHz

EA-PF3000-24, EMI Gaskets, Sheets, Absorbers & Shielding Pyramidal Foam Absorber 1GHz-18GHz
Изображения служат только для ознакомления,
см. техническую документацию
4 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
66 210 руб.
Добавить в корзину 1 шт. на сумму 66 210 руб.
Номенклатурный номер: 8007189051
Артикул: EA-PF3000-24
Бренд: LeaderTech

Описание

Passive Components\EMI Filters / EMI Suppression\EMI Gaskets, Sheets, Absorbers & Shielding
EA EMI Microwave Absorbers
LeaderTech EA EMI Microwave Absorbers include cavity resonance, lossy foam, low profile, and reticulated foam options. Cavity resonance absorbers are off the shelf and target specific frequence increments when exact frequency is unknown. Lossy foam absorbers offer 1GHz to 18GHz frequency range and are a cost-effective solution for attenuating a wide range of frequencies. Low profile absorbers feature a slender, flexible design that can easily be added to numerous applications with little or no design modification. Reticulated absorbers are an open-cell, lightweight solution that can be used as an air filter or an EMI absorber. LeaderTech EA EMI Microwave Absorbers are ideal for antenna isolation, EMI reduction, and mobile and digital devices.

Технические параметры

Brand: LeaderTech
Factory Pack Quantity: Factory Pack Quantity: 2
Manufacturer: LeaderTech
Material: Polyurethane(PUR)
Mounting Style: Adhesive PSA
Packaging: Bulk
Product Category: EMI Gaskets, Sheets, Absorbers & Shielding
Product Type: EMI Gaskets, Sheets & Absorbers
Product: Absorbers
Series: EA
Subcategory: EMI/RFI
Type: RF Microwave Absorber

Техническая документация

Datasheet
pdf, 864 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.