BC805M, Bluetooth Modules - 802.15.1 Bluetooth Low Energy, BLE 5.2 Module using Nordic nRF52805 SoC with integrated antenna

BC805M, Bluetooth Modules - 802.15.1 Bluetooth Low Energy, BLE 5.2 Module using Nordic nRF52805 SoC with integrated antenna
Изображения служат только для ознакомления,
см. техническую документацию
60538 шт., срок 6-8 недель
1 540 руб.
от 10 шт.1 150 руб.
от 100 шт.942 руб.
от 250 шт.790.82 руб.
Добавить в корзину 1 шт. на сумму 1 540 руб.
Номенклатурный номер: 8007201003
Артикул: BC805M

Описание

Embedded Solutions\Wireless & RF Modules\Bluetooth Modules - 802.15.1
BC805M Bluetooth Low Energy, BLE 5.2 Modules

Fanstel BC805M Bluetooth Low Energy, BLE 5.2 Module is a powerful, highly flexible module that features the Nordic nRF52805 SoC. It has an ARM® Cortex® M4 MCU, 192KB flash, 24KB RAM, embedded 2.4GHz multi-protocol transceiver, and an integrated PCB trace antenna. It allows faster time to market with reduced development cost.

Технические параметры

Brand: Fanstel
Class: Bluetooth Low Energy(BLE)
Data Rate: 1 Mb/s
Factory Pack Quantity: Factory Pack Quantity: 1000
Frequency: 2.4 GHz
Interface Type: I2C, SPI, UART
Manufacturer: Fanstel
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Moisture Sensitive: Yes
Operating Supply Voltage: 1.7 V to 3.6 V
Output Power: 5.2 dBm
Product Category: Bluetooth Modules-802.15.1
Product Type: Bluetooth Modules
Protocol: Bluetooth 5.2
Receiver Sensitivity: -97 dBm
Subcategory: Wireless & RF Modules
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.7 V

Техническая документация

Datasheet
pdf, 905 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.