OP07CN8
1 920 руб.
Добавить в корзину 1 шт.
на сумму 1 920 руб.
Описание
Электроэлемент
Op Amp Single Precision Amplifier В±22V Medical 8-Pin PDIP N Tube
Технические параметры
Common Mode Rejection Ratio | 100(dB) |
Dual Supply Voltage (Max) | '±22(V) |
Input Offset Voltage | 0.15(mV) |
Maximum Input Offset Current | '0.006@±15V |
Mounting | Through Hole |
Number of Elements | 1 |
Operating Temp Range | 0C to 70C |
Operating Temperature Classification | Commercial |
Package Type | PDIP N |
Packaging | Rail/Tube |
Pin Count | 8 |
Power Dissipation | 0.15(W) |
Power Supply Rejection Ratio | 90(dB) |
Power Supply Requirement | Dual |
Rad Hardened | No |
Shut Down Feature | No |
Single Supply Voltage (Max) | Not Required(V) |
Single Supply Voltage (Min) | Not Required(V) |
Single Supply Voltage (Typ) | Not Required(V) |
Slew Rate | 0.25(V/us) |
Technology | Bipolar |
Type | PRECISION AMPLIFIER |
Unity Gain Bandwidth Product | 0.6 |
Voltage Gain in dB | 112.04(dB) |
Техническая документация
Документация
pdf, 1539 КБ