TQL9093-PCB, RF Development Tools 6-4.2GHz Gain 19dB Eval Board

TQL9093-PCB, RF Development Tools 6-4.2GHz Gain 19dB Eval Board
Изображения служат только для ознакомления,
см. техническую документацию
7 шт., срок 7-9 недель
18 010 руб.
Добавить в корзину 1 шт. на сумму 18 010 руб.
Номенклатурный номер: 8007215179
Артикул: TQL9093-PCB
Бренд: Qorvo Inc.

Описание

Embedded Solutions\Engineering Tools\RF / Wireless Development Tools\RF Development Tools
LNAs for Sub 6GHz 5G
Qorvo LNAs for Sub 6GHz 5G are a variety of transistors and amplifiers with industry-leading low noise performance. Qorvo provides multiple product solutions ranging from discrete transistors to packaged MMIC solutions. These solutions incorporate internal matching and on-chip linearization. Dual amplifiers are available for use as push-pull or balanced amplifier configurations. Qorvo's LNAs are manufactured using the pHEMT processes with 0.15µm, 0.25µm or 0.5µm gate lengths.

Технические параметры

Brand: Qorvo
Factory Pack Quantity: Factory Pack Quantity: 1
Frequency: 600 MHz to 4.2 GHz
Manufacturer: Qorvo
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Operating Supply Voltage: 3 V to 5 V
Packaging: Bulk
Part # Aliases: TQL9093 1126575
Product Category: RF Development Tools
Product Type: RF Development Tools
Product: Evaluation Boards
Series: TQL9093
Subcategory: Development Tools
Tool Is For Evaluation Of: TQL9093
Type: RF Amplifier
Вес, г 25.03

Техническая документация

Datasheet TQL9093
pdf, 618 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.