SiT8008BI-13- 33E-16.000000G, Standard Clock Oscillators 16MHz 3.3V 50ppm -40C +85C

SiT8008BI-13- 33E-16.000000G, Standard Clock Oscillators 16MHz 3.3V 50ppm -40C +85C
Изображения служат только для ознакомления,
см. техническую документацию
335 шт., срок 6-8 недель
400 руб.
от 10 шт.360 руб.
от 100 шт.287 руб.
от 250 шт.268.36 руб.
Добавить в корзину 1 шт. на сумму 400 руб.
Номенклатурный номер: 8007229677
Артикул: SiT8008BI-13-33E-16.000000G
Бренд: SiTime

Описание

Passive Components\Frequency Control & Timing Devices\Oscillators\Standard Clock Oscillators
SiT8008 Low Power Programmable Oscillators

SiTime SiT8008 and SiT8008B low-power programmable oscillators include a programmable drive strength feature to provide a simple, flexible tool to optimize the clock rise/fall time for specific applications. The programmable drive strength improves system radiated electromagnetic interference (EMI) by slowing down the clock rise/fall time. The programmable drive strength also improves the downstream clock receiver"s (RX) jitter by decreasing (speeding up) the clock rise/fall time. The components have the ability to drive large capacitive loads while maintaining full swing with sharp edge rates. The oscillators exhibit EMI reduction by slowing rise/fall time and jitter reduction with faster rise/fall time. Power supply noise can be a source of jitter for the downstream chipset. One way to reduce this jitter is to speed up the rise/fall time of the input clock. Some chipsets may also require faster rise/fall time in order to reduce their sensitivity to this type of jitter. The components have high output load capability. The rise/fall time of the input clock varies as a function of the actual capacitive load the clock drives. At any given drive strength, the rise/fall time becomes slower as the output load increases. The devices can support up to 60pF or higher in maximum capacitive loads with drive strength settings.

Технические параметры

Brand: SiTime
Factory Pack Quantity: Factory Pack Quantity: 250
Frequency Stability: 50 PPM
Frequency: 16 MHz
Manufacturer: SiTime
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Package / Case: 2.5 mm x 2 mm
Product Category: Standard Clock Oscillators
Product Type: MEMS Oscillators
Series: SiT8008B
Subcategory: Oscillators
Supply Voltage - Max: 3.63 V
Supply Voltage - Min: 2.97 V
Termination Style: SMD/SMT

Техническая документация

Datasheet
pdf, 1296 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.