HVD3102A, Test Probes 1kV 25MHz HIGH VOLT DIFF PROBE NO ACCESS
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
602 300 руб.
Добавить в корзину 1 шт.
на сумму 602 300 руб.
Альтернативные предложения1
Описание
Test & Measurement\Test Equipment Accessories\Test Probes
HVD3000A High Voltage Differential ProbesTeledyne LeCroy HVD3000A High Voltage Differential Probes provide a high Common-Mode Rejection Ratio (CMRR) over a broad frequency range to simplify the measurement challenges found in noisy, high common-mode power electronics environments. The high CMRR combined with low probe noise and high offset capability provides superior measurement capabilities compared to other HV differential probes. The HVD3000A probes design is easy-to-use and enables safe, precise high voltage floating measurements.
Технические параметры
Bandwidth: | 25 MHz |
Brand: | Teledyne LeCroy |
Color: | Black |
Equipment Type: | Differential Probe |
Factory Pack Quantity: Factory Pack Quantity: | 1 |
Manufacturer: | Teledyne LeCroy |
Product Category: | Test Probes |
Product Type: | Test Probes |
Series: | HVD3000A |
Type: | Differential Probe |
Voltage Rating: | 1 kV |
Attenuation | 1:100, 1:1000 |
Bandwidth | 25MHz |
Maximum Common Mode Input Voltage | 600V |
Model Number p | HVD3102A |
Number of Probes | 1 |
Probe Type | Differential |
Rise Time | 14ns |
Safety Category | CAT III 1000V |
Series | HVD3000A |
Вес, г | 0.01 |
Техническая документация
Сроки доставки
Выберите регион, чтобы увидеть способы получения товара.