HVFO108, Fiber Optic Testing High Voltage Fiber Optic Probe, 150 MHz Bandwidth. Includes soft-carrying case.

HVFO108, Fiber Optic Testing High Voltage Fiber Optic Probe, 150 MHz Bandwidth. Includes soft-carrying case.
Изображения служат только для ознакомления,
см. техническую документацию
1 шт., срок 6-8 недель
Бесплатная доставка 5Post, СДЭК и Я.Доставка
1 738 000 руб.
Добавить в корзину 1 шт. на сумму 1 738 000 руб.
Номенклатурный номер: 8007236031
Артикул: HVFO108
Бренд: LeCroy

Описание

Test & Measurement\Fiber Optic Testing
HVFO108 High-Voltage Optically Isolated Probe
Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probe offers a 150MHz bandwidth rating, ±2.5% gain accuracy, and +10°C to +40°C operating temperature range. The HVFO108 probe features reduced DUT loading, ensuring better pulse response compared to conventional HV differential probes and selectable tips from ±1V to ±40V. Teledyne LeCroy HVFO108 High-Voltage Optically Isolated Probe is for measurement of small signals floating on an HV bus in power electronics designs, or for EMC, EFT, ESD, and RF immunity testing sensor monitoring.

Технические параметры

Brand: Teledyne LeCroy
Equipment Type: Oscilloscope Probe
Factory Pack Quantity: Factory Pack Quantity: 1
Manufacturer: Teledyne LeCroy
Packaging: Bulk
Product Category: Fiber Optic Testing
Product Type: Fiber Optic Testing
Series: HVFO108
Subcategory: Test Equipment
Type: High Voltage Fiber Optic Probe

Техническая документация

Datasheet
pdf, 601 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.