90204-AS, Contact Probes Spring Loaded Contact for Cable Wiring, Press-in 1.75 hole

90204-AS, Contact Probes Spring Loaded Contact for Cable Wiring, Press-in 1.75 hole
Изображения служат только для ознакомления,
см. техническую документацию
789 шт., срок 7-9 недель
370 руб.
Добавить в корзину 1 шт. на сумму 370 руб.
Номенклатурный номер: 8007236153
Артикул: 90204-AS
Бренд: Precidip

Описание

Test & Measurement\Test Equipment Accessories\Contact Probes
Spring Loaded Contacts

Preci-Dip Spring-Loaded Contacts (SLCs) are precision assemblies designed and manufactured for high-performance and durability. Available in a wide variety of heights and stroke lengths, the SLCs meet the engineering demands for modular applications such as docking and recharging stations as well as blind PCB stacking. Preci-Dip SLCs are available in SMT and though-hole. Preci-Dip also offers Floating SLCs for solderless PCB-to-PCB interconnection.

Технические параметры

Brand: Preci-dip
Current Rating: 3 A
Factory Pack Quantity: Factory Pack Quantity: 1000
Manufacturer: Preci-dip
Product Category: Contact Probes
Product Type: Contact Probes
Spring Force: 61.18 g
Tip Style: Convex
Type: Contacts
Вес, г 0.08

Техническая документация

Datasheet
pdf, 14 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.