LP2981-30DBV

280 руб.
от 2 шт.210 руб.
от 5 шт.168 руб.
от 10 шт.155 руб.
Добавить в корзину 1 шт. на сумму 280 руб.
Номенклатурный номер: 8007244678
Страна происхождения: МАЛАЙЗИЯ
Бренд / Производитель: Texas Instruments

Описание

LP2981 100-mA ultra-low dropout regulator with shutdown & 1.25% tolerance

Технические параметры

Brand Texas Instruments
Dropout Voltage 200 mV
Dropout Voltage - Max 3 mV at 0 A
Factory Pack Quantity 250
Height 1.15 mm
Ib - Input Bias Current 600 uA
Input Voltage MAX 16 V
Input Voltage MIN +2.2 V
Length 2.9 mm
Line Regulation 0.014%/V
Manufacturer Texas Instruments
Maximum Operating Temperature +125 C
Minimum Operating Temperature -40 C
Mounting Style SMD/SMT
Number of Outputs 1 Output
Operating Supply Current 600 uA
Operating Temperature Range -40 C to+125 C
Output Current 100 mA
Output Type Fixed
Output Voltage 3 V
Output Voltage Range -
Package / Case SOT-23-5
Packaging Reel
Polarity Positive
Product Category LDO Voltage Regulators
RoHS Details
Series LP2981-30
Unit Weight 0.000222 oz
Voltage Regulation Accuracy 2%
Width 1.6 mm
Вес, г 0.05