MC74HC151ADG
190 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
140 руб.
от 10 шт. —
111 руб.
от 100 шт. —
91.25 руб.
Добавить в корзину 2 шт.
на сумму 380 руб.
Описание
Электроэлемент
Multiplexer, HC/UH Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, CMOS, PDSO16
Технические параметры
Configuration | 1x8 |
High Level Output Current | -5.2(mA) |
Input Signal Type | Single-Ended |
Logic Family | HC |
Logical Function | Mux |
Low Level Output Current | 5.2(mA) |
Mounting | Surface Mount |
Number of Elements | 1 |
Number of Input Enables per Element | 0 |
Number of Inputs | 8 |
Number of Output Enables per Element | 1 |
Number of Outputs | 1 |
Number of Selection Inputs per Element | 3 |
Operating Supply Voltage (Max) | 6(V) |
Operating Supply Voltage (Min) | 2(V) |
Operating Supply Voltage (Typ) | 2.5/3.3/5(V) |
Operating Temp Range | -55C to 125C |
Operating Temperature Classification | Military |
Output Signal Type | DIFFERENTIAL |
Package Type | SOIC |
Packaging | Rail/Tube |
Parity Invert Input | NO |
Pin Count | 16 |
Power Dissipation | 0.5(W) |
Process Technology | CMOS |
Quiescent Current (Max) | 0.008(mA) |
Rad Hardened | No |
Вес, г | 0.2 |
Техническая документация
Datasheet
pdf, 91 КБ