SL22 10009, Inrush Current Limiters 10OHM 9A 22MM INRSH CURR LIMITER

SL22 10009, Inrush Current Limiters 10OHM 9A 22MM INRSH CURR LIMITER
Изображения служат только для ознакомления,
см. техническую документацию
1387 шт., срок 7-9 недель
560 руб.
от 10 шт.500 руб.
от 25 шт.394 руб.
от 100 шт.324.07 руб.
Добавить в корзину 1 шт. на сумму 560 руб.
Номенклатурный номер: 8007258339
Артикул: SL22 10009
Бренд: Ametherm

Описание

Circuit Protection\Thermistors\Inrush Current Limiters
BigAMP Inrush Current Limiters

Ametherm BigAMP Inrush Current Limiters absorb high amounts of inrush current when electrical equipment is turned on by offering high resistance to the current and quickly decreasing in resistance once the steady-state current begins to flow through the thermistor. The bigAMP Inrush Current Limiters are specially designed thermistors able to withstand up to 36 amperes of continuous current and 260 joules of input energy. Applications include switching power supplies, AC motors, uninterruptible power supplies, and frequency generators.

Технические параметры

Brand: Ametherm
Current Rating: 9 A
Diameter: 22 mm
Dissipation Factor DF: 45.5 mW/C
Factory Pack Quantity: Factory Pack Quantity: 1
Lead Diameter: 1.2 mm
Lead Spacing: 7.8 mm
Manufacturer: Ametherm
Mounting Style: PCB Mount
Packaging: Bulk
Product Category: Inrush Current Limiters
Product Type: Inrush Current Limiters
Resistance: 10 Ohms
Series: SL22
Subcategory: Inrush Current Limiters
Termination Style: Radial
Tolerance: 20%
Type: NTC Thermistor
Voltage Rating: 115 VAC, 230 VAC
Вес, г 6.49

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.