LM393DMR2G, Analog Comparators 2-36V Dual Commercial Temp
Изображения служат только для ознакомления,
см. техническую документацию
см. техническую документацию
140 руб.
от 10 шт. —
97 руб.
от 100 шт. —
48 руб.
от 1000 шт. —
33.22 руб.
Добавить в корзину 1 шт.
на сумму 140 руб.
Описание
Comparator Dual ±18V/36V 8-Pin Micro T/R
Технические параметры
Automotive | No |
ECCN (US) | EAR99 |
EU RoHS | Compliant |
Lead Shape | Gull-wing |
Manufacturer Type | Voltage Comparator |
Maximum Dual Supply Voltage (V) | ±18 |
Maximum Input Bias Current (uA) | 0.25@5V |
Maximum Input Offset Voltage (mV) | 5@30V |
Maximum Operating Supply Voltage (V) | ±18|36 |
Maximum Operating Temperature (°C) | 70 |
Maximum Power Dissipation (mW) | 570 |
Maximum Quiescent Current (mA) | 1@5V |
Maximum Single Supply Voltage (V) | 36 |
Maximum Test Temperature (°C) | 70 |
Minimum Operating Temperature (°C) | 0 |
Minimum Single Supply Voltage (V) | 2 |
Minimum Test Temperature (°C) | 0 |
Mounting | Surface Mount |
Number of Channels per Chip | 2 |
Output Type | Open Collector |
Packaging | Tape and Reel |
Part Status | Active |
PCB changed | 8 |
Pin Count | 8 |
Power Supply Type | Single|Dual |
PPAP | No |
Rail to Rail | No |
Standard Package Name | SOP |
Supplier Package | Micro |
Typical Output Current (mA) | 16@5V |
Typical Response Time (us) | 1.3 |
Typical Response Time Range (us) | 0.5 to 5 |
Typical Voltage Gain (dB) | 106.02 |
Typical Voltage Gain Range (dB) | 90 to 110 |
Comparator Type | General Purpose |
Maximum Operating Temperature | +70 °C |
Minimum Operating Temperature | 0 °C |
Mounting Type | Surface Mount |
Package Type | MSOP |
Typical Dual Supply Voltage | ±1 →±18V dc |
Typical Response Time | 1.5µs |
Typical Single Supply Voltage | 2 → 36 V dc |
Typical Voltage Gain | 200 V/mV |
Width | 3.1mm |