CDPH28D11FNP-2R2MC, Power Inductors - SMD SMD Power Inductor 2.2UH 1.72A

CDPH28D11FNP-2R2MC, Power Inductors - SMD SMD Power Inductor 2.2UH 1.72A
Изображения служат только для ознакомления,
см. техническую документацию
1430 шт., срок 7-9 недель
210 руб.
от 10 шт.180 руб.
от 100 шт.118 руб.
от 1000 шт.78.57 руб.
Добавить в корзину 1 шт. на сумму 210 руб.
Номенклатурный номер: 8007269666
Артикул: CDPH28D11FNP-2R2MC
Бренд: Sumida

Описание

Passive Components\Inductors, Chokes & Coils\Power Inductors - SMD
CDx Series SMD Power Inductors
Sumida CDx SMD Power Inductors feature magnetically shielded construction, storage temperature ranges from -40 C to +125 C, and operating temperature ranges from -40 C to +125 C (including coil's self temperature rise). Sumida CDx SMD Power Inductors are ideal for use in personal and portable computer CPU power supplies, notebooks, PDA, digital amplifiers in car audio, home theaters, and large LCD's. Sumida CDx SMD Power Inductors are available in the following series: CDPH, CDRH, CDEP, CDEI, CEPH, CDRR, and CDMC.

Технические параметры

Application: Power
Brand: Sumida
Core Material: Ferrite
Factory Pack Quantity: Factory Pack Quantity: 1500
Inductance: 2.2 uH
Manufacturer: Sumida
Maximum DC Current: 1.72 A
Maximum DC Resistance: 96 mOhms
Maximum Operating Temperature: +105 C
Minimum Operating Temperature: -40 C
Mounting Style: PCB Mount
Product Category: Power Inductors-SMD
Product Type: Power Inductors-SMD
Product: Power Inductors
Saturation Current: 1.3 A
Series: CDPH28D11F
Shielding: Shielded
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Termination: Standard
Tolerance: 20%
Type: Power Inductor
Вес, г 0.03

Техническая документация

Datasheet
pdf, 171 КБ

Сроки доставки

Выберите регион, чтобы увидеть способы получения товара.