RJ11F22N

RJ11F22N
Изображения служат только для ознакомления,
см. техническую документацию
22 530 руб.
Добавить в корзину 1 шт. на сумму 22 530 руб.
Номенклатурный номер: 8007270880
Бренд: Amphenol

Описание

RJ11F/RJ11FTVX Harsh Environment Connectors

Amphenol Socapex RJ11F and RJ11FTVX Rugged Connection System allows the use of a standard phone RJ11 connection in harsh environments. With the patented RJStop® system a designer can use a standard RJ11 cordset with a metallic plug that will protect the cordset from shocks, dust, and fluids. No hazardous in-field cabling is required. Use the hand tool (RJ11FODE) for the insertion and removal of the receptacles and plugs.

Технические параметры

Brand: Amphenol Socapex
Configuration: 1x1
Contact Plating: Nickel
Factory Pack Quantity: Factory Pack Quantity: 1
Flammability Rating: UL 94 V-0
Gender: Jack(Female)
IP Rating: IP68
Manufacturer: Amphenol
Maximum Operating Temperature: +85 C
Minimum Operating Temperature: -40 C
Mounting Angle: Straight
Mounting Style: Flange Mount
Number of Contacts: 6 Contact
Number of Ports: 1 Port
Number of Positions / Contacts per Port: 6P6C
Number of Positions: 6 Position
Performance Category: Cat 5e
Product Category: Modular Connectors/Ethernet Connectors
Product Type: Modular Connectors/Ethernet Connectors
Product: Connectors
Series: RJ11
Shielding: Shielded
Subcategory: Modular Connectors/Ethernet Connectors
Termination Style: Solder
Tradename: RJ11
Type: Circular
USOC Codes: RJ11, RJ12, RJ14, RJ25

Техническая документация

Datasheet RJ11F7HA1B
pdf, 684 КБ