74LVC1G17FZ4
140 руб.
Мин. кол-во для заказа 2 шт.
от 5 шт. —
95 руб.
от 10 шт. —
83 руб.
от 100 шт. —
71.13 руб.
Добавить в корзину 2 шт.
на сумму 280 руб.
Описание
Электроэлемент
Schmitt Trigger Buffer 1-CH Non-Inverting Push-Pull CMOS 6-Pin X2-DFN T/R
Технические параметры
Brand | Diodes Incorporated |
Factory Pack Quantity | 5000 |
High Level Output Current | -32 mA |
Logic Family | 74LVC |
Logic Type | Single Buffer with Schmitt Trigger Input |
Low Level Output Current | 32 mA |
Manufacturer | Diodes Incorporated |
Maximum Operating Temperature | +125 C |
Minimum Operating Temperature | -40 C |
Mounting Style | SMD/SMT |
Number of Channels | 1 |
Number of Input Lines | 1 Input |
Number of Output Lines | 1 Output |
Operating Supply Current | 10 uA |
Package / Case | DFN-1410-6 |
Packaging | Reel |
Polarity | Inverting, Non-Inverting |
Product Category | Buffers Line Drivers |
Propagation Delay Time | 14 ns |
RoHS | Details |
Series | 74LVC1G17 |
Supply Voltage - Max | 5.5 V |
Supply Voltage - Min | 1.65 V |
Техническая документация
Документация
pdf, 482 КБ